LTC2970IUFD
vs
LTC2970CUFD#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
4 X 5 MM, PLASTIC, MO-220, QFN-24
|
QFN-24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
YES
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code |
R-PQCC-N24
|
R-PQCC-N24
|
JESD-609 Code |
e0
|
e3
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
5.75 V
|
5.75 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QFN
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
UFD
|
Additional Feature |
|
SEATED HT-CALCULATED
|
Package Equivalence Code |
|
LCC24,.16X.2,20
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max (Isup) |
|
5 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LTC2970IUFD with alternatives
Compare LTC2970CUFD#PBF with alternatives