LTC3114EDHC-1#WPBF
vs
LTC3114HDHC-1#PBF
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Package Description |
Hvson, Solcc16,.12,20
|
Hvson,
|
| Pin Count |
16
|
16
|
| Manufacturer Package Code |
05-08-1706
|
DHC
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Date Of Intro |
2019-06-27
|
|
| Additional Feature |
Output In Adjustable Mode Is 2.7v To 40v
|
Also Operates In Adjustable Mode From 2.7v To 40v
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Current-Mode
|
Current-Mode
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
40 V
|
40 V
|
| Input Voltage-Min |
2.2 V
|
2.2 V
|
| Input Voltage-Nom |
24 V
|
24 V
|
| JESD-30 Code |
R-PDSO-N16
|
R-PDSO-N16
|
| JESD-609 Code |
e3
|
e3
|
| Length |
5 Mm
|
5 Mm
|
| Moisture Sensitivity Level |
3
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
125 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| Output Current-Max |
2.3 A
|
|
| Output Voltage-Max |
40 V
|
|
| Output Voltage-Min |
2.7 V
|
|
| Output Voltage-Nom |
5 V
|
4.4 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
HVSON
|
HVSON
|
| Package Equivalence Code |
SOLCC16,.12,20
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Heat Sink/Slug, Very Thin Profile
|
Small Outline, Heat Sink/Slug, Very Thin Profile
|
| Screening Level |
Aec-Q100
|
|
| Seated Height-Max |
0.8 Mm
|
0.8 Mm
|
| Supply Voltage-Nom (Vsup) |
24 V
|
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck-Boost
|
Buck-Boost
|
| Switching Frequency-Max |
1400 Khz
|
1400 Khz
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3 Mm
|
3 Mm
|
| Base Number Matches |
1
|
2
|
| Part Package Code |
|
DFN
|
|
|
|