LTC3309AJV-7#WTRMPBF
vs
LTC3309AJV-7#WTRPBF
feature comparison
| Pbfree Code |
No
|
No
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Hvqccn, Lcc12,.07sq,20
|
Lqfn-12
|
| Pin Count |
12
|
12
|
| Manufacturer Package Code |
05-08-1530
|
05-08-1530
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Current-Mode
|
Current-Mode
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
5.5 V
|
5.5 V
|
| Input Voltage-Min |
2.25 V
|
2.25 V
|
| Input Voltage-Nom |
3.3 V
|
3.3 V
|
| JESD-30 Code |
S-XQCC-N12
|
S-XQCC-N12
|
| JESD-609 Code |
e4
|
e4
|
| Length |
2 Mm
|
2 Mm
|
| Moisture Sensitivity Level |
3
|
3
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
12
|
12
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
6 A
|
6 A
|
| Output Voltage-Max |
5.5 V
|
5.5 V
|
| Output Voltage-Min |
0.5 V
|
0.5 V
|
| Package Body Material |
Unspecified
|
Unspecified
|
| Package Code |
HVQCCN
|
HVQCCN
|
| Package Equivalence Code |
LCC12,.07SQ,20
|
LCC12,.07SQ,20
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Screening Level |
Aec-Q100
|
Aec-Q100
|
| Seated Height-Max |
0.83 Mm
|
0.83 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck
|
Buck
|
| Switching Frequency-Max |
3000 Khz
|
3000 Khz
|
| Technology |
Cmos
|
Cmos
|
| Terminal Finish |
Gold (Au)
|
Gold (Au)
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
2 Mm
|
2 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|