LTC5507ES6#TRMPBF
vs
LTC5507ES6#TRMPBF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
|
Part Package Code |
SOT
|
|
Package Description |
PLASTIC, S6, SOT-23, 6 PIN
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
S6
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
14 dBm
|
|
Input Power-Min (CW) |
-34 dBm
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
1000 MHz
|
|
Operating Frequency-Min |
0.1 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Polarity |
POSITIVE
|
|
Package Body Material |
EPOXY/PLASTIC
|
|
Package Equivalence Code |
TSOP6,11,37
|
|
Power Supplies |
3.6 V
|
|
RF/Microwave Device Type |
LINEAR DETECTOR
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
1
|
|
|
|
|
Compare LTC5507ES6#TRMPBF with alternatives