Parametric » RF and Microwave » RF/Microwave Detectors

Filter Your Search
|
Characteristic Impedance (5)
-
Input Power-Max (CW) (24)
-
Manufacturer (50)
Operating Frequency-Max (50)
-
RF/Microwave Device Type (4)
Surface Mount (2)
VSWR-Max (32)
-
-
-
-
-
-
-
-
-

1 - 20 of 16,619 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Characteristic Impedance Input Power-Max (CW) Surface Mount Operating Frequency-Max RF/Microwave Device Type Additional Feature Input Power-Min (CW) Operating Frequency-Max Operating Frequency-Min Output Polarity Output Voltage Sensitivity-Min Power Supplies Supply Current-Max Tangential Signal Sensistivity-Min JESD-609 Code Operating Temperature-Max Operating Temperature-Min Construction Mounting Feature Number of Terminals Package Body Material Package Equivalence Code Terminal Finish Package Description
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Source Content uid
Pin Count
Manufacturer Package Code
Part Package Code
MAX2204EXK+T
Maxim Integrated Products
$0.9453
Yes Yes Active 50 Ω 10 dBm YES 2.5 GHz THRESHOLD DETECTOR 2.5 GHz 450 MHz POSITIVE 3 V 2.5 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 Tin (Sn) TSSOP5/6,.08 compliant EAR99 8542.39.00.01 6 Weeks
LT5537EDDB#TRMPBF
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 22 dBm 1 GHz LINEAR DETECTOR 1 GHz 10 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant EAR99 8542.39.00.01 LT5537EDDB#TRMPBF 8 05-08-1702
LTC5505-2ES5#TRMPBF
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 12 dBm 3.5 GHz LINEAR DETECTOR -32 dBm 3.5 GHz 300 MHz POSITIVE e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant 8542.39.00.01 LTC5505-2ES5#TRMPBF 5 05-08-1635
LT5538IDD#TRPBF
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 15 dBm 3.8 GHz THRESHOLD DETECTOR 3.8 GHz 40 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant EAR99 8542.39.00.01 LT5538IDD#TRPBF 8 05-08-1698
LTC5507ES6#TRMPBF
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 14 dBm 1 GHz LINEAR DETECTOR -34 dBm 1 GHz 100 kHz POSITIVE e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant 8542.39.00.01 LTC5507ES6#TRMPBF 6 05-08-1636
LT5534ESC6#TRPBF
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 3 GHz LINEAR DETECTOR 3 GHz 50 MHz 85 °C -40 °C COMPONENT compliant EAR99 8542.39.00.01 LT5534ESC6#TRPBF 6 05-08-1638
HMC602LP4ETR
Analog Devices Inc
$14.4227
No Yes Active 50 Ω 15 dBm YES 800 MHz THRESHOLD DETECTOR 800 MHz 1 MHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) LCC24,.16SQ,20 compliant HMC602LP4ETR 24 HCP-24-2
ADL5504ACBZ-P7
Analog Devices Inc
$4.9904
No Yes Active 50 Ω 6 GHz LINEAR DETECTOR 6 GHz 450 MHz e1 85 °C -40 °C COMPONENT Tin/Silver/Copper (Sn/Ag/Cu) compliant EAR99 8542.39.00.01 ADL5504ACBZ-P7 6 CB-6-8
LT5534ESC6#TRMPBF
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 3 GHz LINEAR DETECTOR 3 GHz 50 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant EAR99 8542.39.00.01 LT5534ESC6#TRMPBF 6 05-08-1638
HMC611LP4E
Analog Devices Inc
$16.5720
No Yes Active 50 Ω 15 dBm 10 GHz THRESHOLD DETECTOR 10 GHz 1 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant EAR99 8542.39.00.01 HMC611LP4E 24 HCP-24-2
HMC440QS16GE
Analog Devices Inc
$99.4830
No Yes Active 50 Ω 13 dBm 1.3 GHz PHASE DETECTOR -10 dBm 1.3 GHz 10 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant EAR99 8542.39.00.01 HMC440QS16GE 16 HRC-16-1
LTC5508ESC6#TRMPBF
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 12 dBm 7 GHz LINEAR DETECTOR -32 dBm 7 GHz 300 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant 8542.39.00.01 LTC5508ESC6#TRMPBF 6 05-08-1638
HMC439QS16GE
Analog Devices Inc
$35.7218
No Yes Active 50 Ω 13 dBm 1.3 GHz PHASE DETECTOR -10 dBm 1.3 GHz 10 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant EAR99 8542.39.00.01 HMC439QS16GE 16 HRC-16-1
LT5538IDD#PBF
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 15 dBm 3.8 GHz THRESHOLD DETECTOR 3.8 GHz 40 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant EAR99 8542.39.00.01 LT5538IDD#PBF 8 05-08-1698
2086-6000-00
MACOM
$488.7295
No Active 20 dBm 15 GHz LINEAR DETECTOR SMA 15 GHz 1 GHz NEGATIVE 1500 mV/mW -52 dBm 125 °C -50 °C COAXIAL compliant
LTC5507ES6#TRPBF
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 14 dBm 1 GHz LINEAR DETECTOR -34 dBm 1 GHz 100 kHz POSITIVE e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant 8542.39.00.01 LTC5507ES6#TRPBF 6 05-08-1636
LTC5505-1ES5#TRMPBF
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 18 dBm 3 GHz LINEAR DETECTOR -28 dBm 3 GHz 300 MHz POSITIVE e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant 8542.39.00.01 LTC5505-1ES5#TRMPBF 5 05-08-1635
LTC5508ESC6#PBF
Linear Technology
Check for Price
Yes Active 50 Ω 12 dBm 7 GHz LINEAR DETECTOR -32 dBm 7 GHz 300 MHz e3 85 °C -40 °C COMPONENT MATTE TIN PLASTIC, SC6, SC-70, 6 PIN compliant LTC5508ESC6#PBF 6 SC6 SC-70
HMC713MS8E
Analog Devices Inc
$3.8636
No Yes Active 50 Ω 12 dBm 2.7 GHz THRESHOLD DETECTOR SMA 2.7 GHz 100 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant EAR99 8542.39.00.01 HMC713MS8E 8 HRM-8-1
LTC5533EDE#PBF
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 12 dBm 11 GHz LINEAR DETECTOR -32 dBm 11 GHz 300 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant 8542.39.00.01 LTC5533EDE#PBF 12 05-08-1695

Add to list:
Create New List