LTC6409HUDB#TRMPBF vs LTC6409CUDB#PBF feature comparison

LTC6409HUDB#TRMPBF Linear Technology

Buy Now Datasheet

LTC6409CUDB#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code QFN QFN
Package Description QFN-10
Pin Count 10 10
Manufacturer Package Code UDB UDB
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 160 µA
Input Offset Voltage-Max 1400 µV
JESD-30 Code R-PQCC-N10 R-PQCC-N10
JESD-609 Code e3 e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Packing Method TR
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.85 mm
Slew Rate-Nom 1720 V/us
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Unity Gain BW-Nom 10000000
Width 2 mm
Base Number Matches 2 2
Package Equivalence Code LCC10,.08X.12,31/20
Supply Current-Max 58 mA

Compare LTC6409HUDB#TRMPBF with alternatives