Part Details for LTC6409HUDB#TRMPBF by Linear Technology
Overview of LTC6409HUDB#TRMPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6409HUDB#TRMPBF
LTC6409HUDB#TRMPBF CAD Models
LTC6409HUDB#TRMPBF Part Data Attributes
|
LTC6409HUDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6409HUDB#TRMPBF
Linear Technology
LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | UDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 160 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 1720 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 10000000 | |
Width | 2 mm |
Alternate Parts for LTC6409HUDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6409HUDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6409HUDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6409IUDB#TRPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC6409HUDB#TRMPBF vs LTC6409IUDB#TRPBF |
LTC6409CUDB#TRPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6409HUDB#TRMPBF vs LTC6409CUDB#TRPBF |
LTC6409HUDB#TRMPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRMPBF vs LTC6409HUDB#TRMPBF |
LTC6409IUDB#PBF | 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRMPBF vs LTC6409IUDB#PBF |
LTC6409CUDB#TRMPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRMPBF vs LTC6409CUDB#TRMPBF |
LTC6409CUDB#TRMPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6409HUDB#TRMPBF vs LTC6409CUDB#TRMPBF |
LTC6409CUDB#TRPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRMPBF vs LTC6409CUDB#TRPBF |
LTC6409IUDB#TRPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRMPBF vs LTC6409IUDB#TRPBF |
LTC6409HUDB#PBF | 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRMPBF vs LTC6409HUDB#PBF |
LTC6409IUDB#TRMPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRMPBF vs LTC6409IUDB#TRMPBF |