LTC6910-1CTS8#PBF
vs
LTC6910-1ITS8#PBF
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
SOT
|
SOT
|
| Package Description |
Vssop, Tssop8,.1
|
Vssop, Tssop8,.1
|
| Pin Count |
8
|
8
|
| Manufacturer Package Code |
TS8
|
TS8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Input Offset Voltage-Max |
15000 µV
|
15000 µV
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
2.9 Mm
|
2.9 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Neg Supply Voltage Limit-Max |
-5.5 V
|
-5.5 V
|
| Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
70 °C
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
VSSOP
|
VSSOP
|
| Package Equivalence Code |
TSSOP8,.1
|
TSSOP8,.1
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Very Thin Profile, Shrink Pitch
|
Small Outline, Very Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1 Mm
|
1 Mm
|
| Slew Rate-Nom |
16 V/Us
|
16 V/Us
|
| Supply Current-Max |
4.9 Ma
|
4.9 Ma
|
| Supply Voltage Limit-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Voltage Gain-Max |
100
|
100
|
| Voltage Gain-Min |
1
|
1
|
| Voltage Gain-Nom |
2
|
2
|
| Width |
1.625 Mm
|
1.625 Mm
|
| Base Number Matches |
2
|
2
|
|
|
|