LTC699IS8#PBF vs ASM1811R-10F feature comparison

LTC699IS8#PBF Linear Technology

Buy Now Datasheet

ASM1811R-10F Pulsecore Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP PULSECORE SEMICONDUCTOR
Part Package Code SOIC
Package Description PLASTIC, SOIC-8 LEAD FREE, PLASTIC, SOT-23, 3 PIN
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e3 e3
Length 4.9 mm 2.92 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.17 mm
Supply Current-Max (Isup) 2.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.65V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 1.3 mm
Base Number Matches 2 2

Compare LTC699IS8#PBF with alternatives

Compare ASM1811R-10F with alternatives