LTM4625IY
vs
G809A2050320
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
AMPHENOL CORP
|
Part Package Code |
BGA
|
|
Package Description |
6.25 X 6.25 MM, 5.01 MM HEIGHT, BGA-25
|
|
Pin Count |
25
|
|
Manufacturer Package Code |
BGA
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
OUTPUT VOLATGE RANGE FROM 0.6 VOLT TO 5.5 VOLT
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
20 V
|
|
Input Voltage-Min |
4 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
S-PBGA-B25
|
|
Length |
6.25 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
25
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BGA
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Seated Height-Max |
5.21 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
1000 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
|
Width |
6.25 mm
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Connector Type |
|
BOARD CONNECTOR
|
|
|
|
Compare G809A2050320 with alternatives