LTM4644IY-1
vs
MP3115DT-LF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
MONOLITHIC POWER SYSTEMS INC
|
Part Package Code |
BGA
|
|
Package Description |
BGA-77
|
|
Pin Count |
77
|
|
Manufacturer Package Code |
BGA
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-12-05
|
2019-07-25
|
Additional Feature |
OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
14 V
|
|
Input Voltage-Min |
4 V
|
0.5 V
|
Input Voltage-Nom |
12 V
|
1.5 V
|
JESD-30 Code |
R-PBGA-B77
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
|
Length |
15 mm
|
2.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
77
|
6
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max |
5.21 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1300 kHz
|
1300 kHz
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Width |
9 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
Output Voltage-Max |
|
4 V
|
Output Voltage-Min |
|
2.5 V
|
Output Voltage-Nom |
|
3.3 V
|
Package Equivalence Code |
|
TSOP6,.11,37
|
|
|
|
Compare MP3115DT-LF with alternatives