LTM8023EV#PBF
vs
LTM8023EY#PBF
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
LGA
|
BGA
|
| Package Description |
Lga, Lga50,7x8,50
|
Bga, Bga50,7x8,50
|
| Pin Count |
50
|
50
|
| Manufacturer Package Code |
LGA
|
BGA
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
Also Available Vout=10v, Output Voltage Range From 0.8 Volt To 10 Volt
|
Also Available Vout=10v, Output Voltage Range From 0.8 Volt To 10 Volt
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Current-Mode
|
Current-Mode
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
36 V
|
36 V
|
| Input Voltage-Min |
3.6 V
|
3.6 V
|
| Input Voltage-Nom |
10 V
|
10 V
|
| JESD-30 Code |
R-PBGA-N50
|
R-PBGA-B50
|
| JESD-609 Code |
e4
|
|
| Length |
11.25 Mm
|
11.25 Mm
|
| Moisture Sensitivity Level |
3
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
50
|
50
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
2 A
|
2 A
|
| Output Voltage-Nom |
0.8 V
|
0.8 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
LGA
|
BGA
|
| Package Equivalence Code |
LGA50,7X8,50
|
BGA50,7X8,50
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Grid Array
|
Grid Array
|
| Peak Reflow Temperature (Cel) |
245
|
Not Specified
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
2.92 Mm
|
3.62 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck
|
Buck
|
| Switching Frequency-Max |
2400 Khz
|
2400 Khz
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Gold (Au)
|
|
| Terminal Form |
No Lead
|
Ball
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Bottom
|
Bottom
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
Not Specified
|
| Width |
9 Mm
|
9 Mm
|
| Base Number Matches |
2
|
2
|
|
|
|