LTM8023IV#PBF vs LTM8023EY#PBF feature comparison

LTM8023IV#PBF Linear Technology

Buy Now Datasheet

LTM8023EY#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Part Package Code LGA BGA
Package Description Lga, Lga50,7x8,50 Bga, Bga50,7x8,50
Pin Count 50 50
Manufacturer Package Code LGA BGA
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature Also Available Vout=10v, Output Voltage Range From 0.8 Volt To 10 Volt Also Available Vout=10v, Output Voltage Range From 0.8 Volt To 10 Volt
Analog IC - Other Type Switching Regulator Switching Regulator
Control Mode Current-Mode Current-Mode
Control Technique Pulse Width Modulation Pulse Width Modulation
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3.6 V 3.6 V
Input Voltage-Nom 10 V 10 V
JESD-30 Code R-PBGA-N50 R-PBGA-B50
JESD-609 Code e4
Length 11.25 Mm 11.25 Mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 50 50
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Output Voltage-Nom 0.8 V 0.8 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LGA BGA
Package Equivalence Code LGA50,7X8,50 BGA50,7X8,50
Package Shape Rectangular Rectangular
Package Style Grid Array Grid Array
Peak Reflow Temperature (Cel) 245 Not Specified
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.92 Mm 3.62 Mm
Surface Mount Yes Yes
Switcher Configuration Buck Buck
Switching Frequency-Max 2400 Khz 2400 Khz
Temperature Grade Industrial Industrial
Terminal Finish Gold (Au)
Terminal Form No Lead Ball
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Bottom Bottom
Time@Peak Reflow Temperature-Max (s) 30 Not Specified
Width 9 Mm 9 Mm
Base Number Matches 2 2