LTM8024EY#PBF
vs
LTM8024IY#PBF
feature comparison
| Pbfree Code |
No
|
No
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Bga, Bga88,8x11,40
|
Bga, Bga88,8x11,40
|
| Pin Count |
88
|
88
|
| Manufacturer Package Code |
05-08-1535
|
05-08-1535
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Date Of Intro |
2019-08-19
|
2019-08-19
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Current-Mode
|
Current-Mode
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
40 V
|
40 V
|
| Input Voltage-Min |
3 V
|
3 V
|
| Input Voltage-Nom |
12 V
|
12 V
|
| JESD-30 Code |
R-PBGA-B88
|
R-PBGA-B88
|
| JESD-609 Code |
e1
|
e1
|
| Length |
11.25 Mm
|
11.25 Mm
|
| Moisture Sensitivity Level |
3
|
3
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
88
|
88
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
3.5 A
|
3.5 A
|
| Output Voltage-Max |
8 V
|
8 V
|
| Output Voltage-Min |
0.8 V
|
0.8 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
BGA
|
BGA
|
| Package Equivalence Code |
BGA88,8X11,40
|
BGA88,8X11,40
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Grid Array
|
Grid Array
|
| Peak Reflow Temperature (Cel) |
250
|
250
|
| Seated Height-Max |
3.52 Mm
|
3.52 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck
|
Buck
|
| Switching Frequency-Max |
3000 Khz
|
3000 Khz
|
| Technology |
Hybrid
|
Hybrid
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
| Terminal Form |
Ball
|
Ball
|
| Terminal Pitch |
1 Mm
|
1 Mm
|
| Terminal Position |
Bottom
|
Bottom
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
9 Mm
|
9 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|