LTS-6980HR
vs
LTS-5303AE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
IC COMPATIBLE
|
IC COMPATIBLE
|
Color |
HIGH EFFICIENCY RED
|
ORANGE
|
Color@Wavelength |
Red
|
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
14.2 mm
|
14.22 mm
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.8 V
|
|
JESD-609 Code |
e3
|
|
Number of Characters |
1
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-35 °C
|
-35 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
635 nm
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LTS-6980HR with alternatives
Compare LTS-5303AE with alternatives