LTV-702VM-C vs 4N37 feature comparison

LTV-702VM-C Lite-On Semiconductor Corporation

Buy Now Datasheet

4N37 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP MOTOROLA INC
Package Description DIP-6 PLASTIC, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 100%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 5000 V 7500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Response Time-Max 0.000007 s
Surface Mount NO
Base Number Matches 1 31
Current Transfer Ratio-Nom 300%
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LTV-702VM-C with alternatives

Compare 4N37 with alternatives