LTV-817S-TA1
vs
4N37
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
SURFACE MOUNT, ROHS COMPLIANT, DIP-4
|
DIP-6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Lite-On
|
Lite-On
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
50%
|
100%
|
Current Transfer Ratio-Nom |
50%
|
100%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Forward Voltage-Max |
1.4 V
|
1.5 V
|
Isolation Voltage-Max |
5000 V
|
1500 V
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.1 A
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-50 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
|
Power Dissipation-Max |
0.2 W
|
0.35 W
|
Response Time-Max |
0.000018 s
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Pure Tin (Sn)
|
|
Base Number Matches |
34
|
27
|
|
|
|
Compare LTV-817S-TA1 with alternatives
Compare 4N37 with alternatives