LTV-846
vs
LTV846-V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
DIP-16
|
DIP-16
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SEPARATE, 4 CHANNELS
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
50%
|
50%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
4
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
190
|
3
|
|
|
|
Compare LTV846-V with alternatives