LTV4N25
vs
SFH618A-5-X001T
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
55 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
20%
|
300%
|
Dark Current-Max |
50 nA
|
200 nA
|
Forward Current-Max |
0.08 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
5300 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
15
|
1
|
Package Description |
|
DIP-4
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare LTV4N25 with alternatives
Compare SFH618A-5-X001T with alternatives