LTV4N25
vs
SFH615A-1-X006
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
IMPERIAL STAR CORP
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Current Transfer Ratio-Min |
20%
|
|
Isolation Voltage-Max |
2500 V
|
5300 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Surface Mount |
NO
|
|
Base Number Matches |
2
|
4
|
Package Description |
|
DIP-4
|
Additional Feature |
|
UL RECOGNIZED, HIGH RELIABILITY
|
Coll-Emtr Bkdn Voltage-Min |
|
70 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
40%
|
Dark Current-Max |
|
50 nA
|
Forward Current-Max |
|
0.06 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
|
|
Compare SFH615A-1-X006 with alternatives