LTV4N25M-V
vs
SFH600-4G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
ISOCOM COMPONENTS LTD
|
Package Description |
DIP-6
|
ROHS COMPLIANT, PLASTIC, DIP-6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
VDE APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
20%
|
200%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.08 A
|
0.06 A
|
Isolation Voltage-Max |
2500 V
|
5300 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Isocom
|
Current Transfer Ratio-Min |
|
68%
|
Forward Voltage-Max |
|
1.65 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Power Dissipation-Max |
|
0.16 W
|
Response Time-Max |
|
0.000006 s
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
|
|
|
Compare LTV4N25M-V with alternatives
Compare SFH600-4G with alternatives