LTV4N27S
vs
LTV-4N27S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
10%
|
10%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.08 A
|
0.08 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare LTV4N27S with alternatives
Compare LTV-4N27S with alternatives