LTV4N35S-TA1
vs
SFH615-1-X003T
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED, REPLACED BY SFH615A
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
40%
|
Dark Current-Max |
500000 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
3550 V
|
5300 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
2
|
Package Description |
|
PLASTIC, DIP-4
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare LTV4N35S-TA1 with alternatives
Compare SFH615-1-X003T with alternatives