LTV817MB
vs
MOC8106M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
ROHS COMPLIANT, DIP-4
|
DIP-6
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
130%
|
50%
|
Current Transfer Ratio-Nom |
130%
|
50%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Forward Voltage-Max |
1.4 V
|
1.5 V
|
Isolation Voltage-Max |
5000 V
|
7500 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.2 W
|
0.15 W
|
Response Time-Max |
0.000018 s
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
PURE TIN
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
DIP
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
6LD, MDIP,OPTO,WHITE,.300 WIDE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare LTV817MB with alternatives
Compare MOC8106M with alternatives