LTV817S
vs
TLP121(D4-GB-TPL)
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
TOSHIBA CORP
|
Package Description |
SURFACE MOUNT, ROHS COMPLIANT, DIP-4
|
PLASTIC, DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
100%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
110 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
PURE TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare LTV817S with alternatives
Compare TLP121(D4-GB-TPL) with alternatives