LTV825S-TA1
vs
LTV825S-TA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
35 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
600%
|
600%
|
Dark Current-Max |
1000 nA
|
1 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LTV825S-TA1 with alternatives
Compare LTV825S-TA with alternatives