LVF5-R0011-JBQ
vs
LVF5-R0011-JB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Package Description |
SPECIAL LEADED-4
|
SPECIAL LEADED-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
FLAME PROOF, PRECISION
|
FLAME PROOF, PRECISION
|
Construction |
Rectangular Case
|
Rectangular Case
|
JESD-609 Code |
e0
|
|
Lead Diameter |
1 mm
|
1 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Package Height |
8.9 mm
|
8.9 mm
|
Package Length |
22.4 mm
|
22.4 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
4 Terminals
|
4 Terminals
|
Package Width |
9.7 mm
|
9.7 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
5 W
|
5 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
0.0011 Ω
|
0.0011 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
8838
|
8838
|
Surface Mount |
NO
|
NO
|
Technology |
CERAMIC COMPOSITION
|
CERAMIC COMPOSITION
|
Temperature Coefficient |
600 ppm/°C
|
600 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8533.21.00.90
|
|
|
|
Compare LVF5-R0011-JBQ with alternatives
Compare LVF5-R0011-JB with alternatives