LX400LGSN10000MCF19 vs LXR400LG103M100X190LL feature comparison

LX400LGSN10000MCF19 Chemi-Con

Buy Now Datasheet

LXR400LG103M100X190LL Chemi-Con

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 80 mA 80 mA
Manufacturer Series LX
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 22400 mA 34500 mA
Surface Mount NO NO
Tan Delta 0.25 0.15
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
ESR 25 mΩ

Compare LX400LGSN10000MCF19 with alternatives

Compare LXR400LG103M100X190LL with alternatives