LX8587A-00CDD vs LMS1587IS-ADJ/NOPB feature comparison

LX8587A-00CDD Microsemi Corporation

Buy Now Datasheet

LMS1587IS-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description PLASTIC, TO-263, 3 PIN ROHS COMPLIANT, TO-263, 3 PIN
Pin Count 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.2 V 1.3 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e3
Length 10.35 mm 10.16 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.6 V 1.275 V
Output Voltage1-Min 2.5 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.84 mm 4.79 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Width 8.84 mm 8.64 mm
Base Number Matches 2 1
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.1 V
Input-Output Voltage Differential-Max 5.75 V
Input-Output Voltage Differential-Min 1.5 V
Line Regulation-Max (%/V) 0.047
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SMSIP3H,.55TB
Packing Method RAIL
Technology BIPOLAR

Compare LX8587A-00CDD with alternatives

Compare LMS1587IS-ADJ/NOPB with alternatives