LXJ10VB222M12X25LL vs 228RCZ010M feature comparison

LXJ10VB222M12X25LL United Chemi-Con Inc

Buy Now Datasheet

228RCZ010M Illinois Capacitor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Optional Lead Configurations Special Tol., Pack, Leads Also Available
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.66 mA 0.22 mA
Length 25 mm 25 mm
Manufacturer Series LXJ RCZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1700 mA 1690 mA
Series LXJ RCZ(10V)
Surface Mount NO NO
Tan Delta 0.23 0.23
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method Ammo Pack; Tape
Terminal Pitch 5 mm

Compare LXJ10VB222M12X25LL with alternatives

Compare 228RCZ010M with alternatives