M0509GS1U-G vs HPR111 feature comparison

M0509GS1U-G Sensitron Semiconductors

Buy Now Datasheet

HPR111 Burr-Brown Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR BURR-BROWN CORP
Part Package Code MODULE
Package Description ,
Pin Count 6/5
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 13.2 V
Input Voltage-Min 4.5 V 10.8 V
Input Voltage-Nom 5 V 12 V
JESD-30 Code R-XSMA-P5 R-PSIP-T5
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 9 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output NO NO
Base Number Matches 1 2
Efficiency (Main Output) 80%
Line Regulation-Max 10%
Load Regulation-Max 3%
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V

Compare M0509GS1U-G with alternatives