M20-9770545
vs
M20-9770506
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HARWIN PLC
|
HARWIN PLC
|
Reach Compliance Code |
compliant
|
unknown
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD
|
TIN LEAD
|
Contact Finish Termination |
GOLD
|
TIN LEAD
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
JESD-609 Code |
e4
|
e0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
MATE LENGTH= 0.228", STAND OFF
|
Body Breadth |
|
0.1 inch
|
Body Depth |
|
0.1 inch
|
Body Length |
|
0.5 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
750VAC V
|
Durability |
|
50 Cycles
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
3.0024 N
|
Insulation Resistance |
|
1000000000000 Ω
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Information |
|
M20-1060500
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
Rated Current (Signal) |
|
3 A
|
Terminal Length |
|
0.118 inch
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
5
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
.5004 N
|
|
|
|
Compare M20-9770545 with alternatives
Compare M20-9770506 with alternatives