M22-6231242 vs A-7674-D12D102A feature comparison

M22-6231242 Harwin

Buy Now Datasheet

A-7674-D12D102A Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD TIN (200) OVER COPPER
Contact Finish Termination TIN TIN (200) OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER IDC
Total Number of Contacts 12 12
Base Number Matches 1 1
UL Flammability Code 94V-2

Compare M22-6231242 with alternatives

Compare A-7674-D12D102A with alternatives