M22-6241146 vs 2-86418-3 feature comparison

M22-6241146 Harwin

Buy Now Datasheet

2-86418-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD (30)/GOLD FLASH OVER NICKEL (50)
Contact Finish Termination TIN GOLD FLASH OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 1

Compare M22-6241146 with alternatives

Compare 2-86418-3 with alternatives