M2405GD1U
vs
HPR117VC
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Dip,
|
Dip,
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Additional Feature |
Additional -5v Output Available
|
Additional -15v Output Available
|
| Analog IC - Other Type |
Dc-Dc Unregulated Power Supply Module
|
Dc-Dc Regulated Power Supply Module
|
| Input Voltage-Max |
26.4 V
|
16.5 V
|
| Input Voltage-Min |
21.6 V
|
13.5 V
|
| Input Voltage-Nom |
24 V
|
15 V
|
| JESD-30 Code |
R-XDMA-P6
|
R-PDIP-T13
|
| Length |
20.4 Mm
|
19.94 Mm
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
2
|
2
|
| Number of Terminals |
6
|
13
|
| Operating Temperature-Max |
85 °C
|
100 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Voltage-Nom |
5 V
|
15 V
|
| Package Body Material |
Unspecified
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Microelectronic Assembly
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
7.3 Mm
|
10.16 Mm
|
| Surface Mount |
No
|
No
|
| Technology |
Hybrid
|
Hybrid
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
Pin/Peg
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Total Power Output-Max |
1 W
|
0.75 W
|
| Trim/Adjustable Output |
No
|
No
|
| Width |
7.62 Mm
|
15.24 Mm
|
| Base Number Matches |
2
|
1
|
| Pbfree Code |
|
Yes
|
| Part Package Code |
|
DIP
|
| Pin Count |
|
14/13
|
| Output Voltage-Max |
|
15.75 V
|
| Output Voltage-Min |
|
14.25 V
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|