M2409GD1U
vs
HPR111
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
C&D TECHNOLOGIES INC
|
Part Package Code |
DIP
|
MODULE
|
Package Description |
DIP,
|
SIP-6/5
|
Pin Count |
14/6
|
5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ADDITIONAL -9V OUTPUT AVAILABLE
|
ADDITIONAL -15V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
26.4 V
|
13.2 V
|
Input Voltage-Min |
21.6 V
|
10.8 V
|
Input Voltage-Nom |
24 V
|
12 V
|
JESD-30 Code |
R-XDMA-P6
|
R-XSMA-T5
|
Length |
20.4 mm
|
19.56 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Voltage-Nom |
9 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIP
|
SIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.3 mm
|
10.41 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Total Power Output-Max |
1 W
|
0.75 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
7.62 mm
|
6.09 mm
|
Base Number Matches |
2
|
7
|
JESD-609 Code |
|
e0
|
Load Regulation-Max |
|
3%
|
Output Current-Max |
|
0.025 A
|
Output Voltage-Max |
|
15.75 V
|
Output Voltage-Min |
|
14.25 V
|
Package Equivalence Code |
|
SIP5/6,.23
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare M2409GD1U with alternatives
Compare HPR111 with alternatives