M2409GD1U vs DSP1N5D12 feature comparison

M2409GD1U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

DSP1N5D12 Bel Power Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Package Description Dip, ,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Additional Feature Additional -9v Output Available Additional -12v Output Available
Analog IC - Other Type Dc-Dc Unregulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 26.4 V 5.5 V
Input Voltage-Min 21.6 V 4.5 V
Input Voltage-Nom 24 V 5 V
JESD-30 Code R-XDMA-P6 R-XSMA-T5
Length 20.4 Mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 9 V 12 V
Package Body Material Unspecified Unspecified
Package Code DIP
Package Shape Rectangular Rectangular
Package Style Microelectronic Assembly Microelectronic Assembly
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 Mm
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Industrial Industrial
Terminal Form Pin/Peg Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual Single
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output No No
Width 7.62 Mm
Base Number Matches 2 3
Pbfree Code No