M2409GD1U vs HPR117VC feature comparison

M2409GD1U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

HPR117VC Murata Power Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description Dip, Dip,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Additional Feature Additional -9v Output Available Additional -15v Output Available
Analog IC - Other Type Dc-Dc Unregulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 26.4 V 16.5 V
Input Voltage-Min 21.6 V 13.5 V
Input Voltage-Nom 24 V 15 V
JESD-30 Code R-XDMA-P6 R-PDIP-T13
Length 20.4 Mm 19.94 Mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 13
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 9 V 15 V
Package Body Material Unspecified Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style Microelectronic Assembly In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.3 Mm 10.16 Mm
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Industrial Industrial
Terminal Form Pin/Peg Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output No No
Width 7.62 Mm 15.24 Mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 14/13
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified