M28840/28CF1BBD2
vs
M28840/26CF1DBD4
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
DELPHI CONNECTION SYSTEMS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 28840, EMI/RFI SHIELDED TYPE
|
STANDARD: MIL-C-28840, EMI SHIELDED, HIGH DENSITY
|
Backshell Type |
SOLID
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Gender |
MALE
|
MALE
|
Contact Part Numbers |
M39029/83-450
|
|
Contact Quantities |
64
|
|
Contact Sizes |
20
|
|
Contact Type |
Crp Fr Rlse
|
|
Coupling Type |
THREADED
|
THREADED
|
Other Description |
Plug, 90 Degree
|
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
2
|
|
Shell Finish |
CADMIUM
|
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
23
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
64
|
64
|
Unique Insert Number |
F1
|
|
Base Number Matches |
3
|
1
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
IEC Conformance |
|
NO
|
|
|
|
Compare M28840/26CF1DBD4 with alternatives