M2B15AA5G40-FC
vs
MB2511S2G45-CE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
NKK Switches
|
|
Actuator Length |
0.282 inch
|
0.346 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Travel |
0.9906 mm
|
0.9906 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
Red Cap
|
|
Body Breadth |
6.604 mm
|
13.0048 mm
|
Body Height |
35.1282 mm
|
18.3896 mm
|
Body Length or Diameter |
12.7 mm
|
7.874 mm
|
Bushing Diameter |
0.244 inch
|
0.244 inch
|
Bushing Length |
0.25 inch
|
0.3 inch
|
Center Contact Material |
COPPER
|
COPPER
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.4VA@28VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.03 mΩ
|
0.03 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
SNAP ACTION
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COPPER
|
|
End Contact Plating |
GOLD
|
GOLD
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
PCB Hole Count |
5
|
5
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
MINIATURE SWITCH
|
Terminal Length |
0.165 inch
|
0.106 inch
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Finish |
|
NICKEL
|
Housing Material |
|
STAINLESS STEEL
|
Washability |
|
SOLVENT
|
|
|
|
Compare M2B15AA5G40-FC with alternatives
Compare MB2511S2G45-CE with alternatives