M30622F8PFP#U5C
vs
M30622SPFP#U5C
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP, QFP100,.7X.9
|
QFP, QFP100,.7X.9
|
Pin Count |
100
|
100
|
Manufacturer Package Code |
PRQP0100JD
|
PRQP0100JB
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
|
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
|
Address Bus Width |
20
|
20
|
Bit Size |
16
|
16
|
Boundary Scan |
NO
|
NO
|
CPU Family |
M16C
|
M16C
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
R-PQFP-G100
|
R-PQFP-G100
|
Length |
20 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
88
|
88
|
Number of Terminals |
100
|
100
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP100,.7X.9
|
QFP100,.7X.9
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
4096
|
4096
|
ROM (words) |
65536
|
0
|
ROM Programmability |
FLASH
|
ROM LESS
|
Seated Height-Max |
3.05 mm
|
3.05 mm
|
Speed |
24 MHz
|
24 MHz
|
Supply Current-Max |
27 mA
|
27 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.2 V
|
4.2 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M30622F8PFP#U5C with alternatives
Compare M30622SPFP#U5C with alternatives