M32159B08CTP
vs
M32159B08TWA7
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
8 Weeks
|
8 Weeks
|
Additional Feature |
RATED CURRENT: 5.7A
|
RATED CURRENT: 5.7A
|
Construction |
Chip
|
Chip
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
0.51 mm
|
0.51 mm
|
Package Length |
5 mm
|
5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.49 mm
|
2.49 mm
|
Packing Method |
TR, Plastic, 7 Inch
|
WAFFLE TRAY
|
Rated Power Dissipation (P) |
0.8 W
|
0.8 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-PRF-32159
|
MIL-PRF-32159
|
Resistance |
|
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2010
|
2010
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
|
|
Compare M32159B08CTP with alternatives
Compare M32159B08TWA7 with alternatives