M37710EFBFS vs M37710E4BFS feature comparison

M37710EFBFS Mitsubishi Electric

Buy Now Datasheet

M37710E4BFS Mitsubishi Electric

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Part Package Code LCC LCC
Package Description WINDOWED, GLASS SEALED, CERAMIC, LCC-80 WINDOWED, GLASS SEALED, CERAMIC, LCC-80
Pin Count 80 80
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
Boundary Scan NO NO
CPU Family MELPS7700 MELPS7700
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code R-CQCC-N80 R-CQCC-N80
JESD-609 Code e0 e0
Length 21 mm 21 mm
Number of I/O Lines 68 68
Number of Terminals 80 80
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WQCCN WQCCN
Package Equivalence Code LCC80,.55X.8,32 LCC80,.55X.8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, WINDOW CHIP CARRIER, WINDOW
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 1024
ROM (words) 122880 32768
ROM Programmability UVPROM UVPROM
Seated Height-Max 3.32 mm 3.32 mm
Speed 25 MHz 25 MHz
Supply Current-Max 38 mA 38 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 15.6 mm 15.6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Additional Feature 2V DATA RETENTION
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os 2
Number of Timers 8
On Chip Data RAM Width 8
RAM (words) 512