M38510/10107BPA
vs
DS90LV110TMTC/NOPB
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP8,.3
|
TSSOP-28
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
8542.39.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.4 µA
|
|
Bias Current-Max (IIB) @25C |
0.25 µA
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
6000 µV
|
|
JESD-30 Code |
R-CDIP-T8
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
e3
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-10 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
28
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SSOP
|
Package Equivalence Code |
DIP8,.3
|
TSSOP28,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class B
|
|
Slew Rate-Min |
40 V/us
|
|
Supply Current-Max |
9 mA
|
|
Supply Voltage Limit-Max |
22 V
|
|
Supply Voltage-Nom (Vsup) |
10 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Gain-Min |
10000
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Family |
|
90LV
|
Input Conditioning |
|
DIFFERENTIAL
|
Length |
|
9.7 mm
|
Logic IC Type |
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
|
3
|
Number of Inverted Outputs |
|
|
Number of True Outputs |
|
10
|
Output Characteristics |
|
3-STATE
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
3.6 ns
|
Propagation Delay (tpd) |
|
3.6 ns
|
Same Edge Skew-Max (tskwd) |
|
0.091 ns
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
4.4 mm
|
|
|
|
Compare M38510/10107BPA with alternatives
Compare DS90LV110TMTC/NOPB with alternatives