Part Details for M38510/10107BPA by National Semiconductor Corporation
Overview of M38510/10107BPA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for M38510/10107BPA
M38510/10107BPA CAD Models
M38510/10107BPA Part Data Attributes:
|
M38510/10107BPA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510/10107BPA
National Semiconductor Corporation
IC OP-AMP, 6000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 40 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 10000 |
Alternate Parts for M38510/10107BPA
This table gives cross-reference parts and alternative options found for M38510/10107BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10107BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM118J-8/883 | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | M38510/10107BPA vs LM118J-8/883 |
M38510/10107BPX | IC OP-AMP, 6000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | M38510/10107BPA vs M38510/10107BPX |
LM218P | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | M38510/10107BPA vs LM218P |
M38510/10107BPX | OP-AMP, 6000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | M38510/10107BPA vs M38510/10107BPX |
M38510/10107SPX | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8 | Analog Devices Inc | M38510/10107BPA vs M38510/10107SPX |
JM38510/10107SPA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | M38510/10107BPA vs JM38510/10107SPA |
M38510/10107SPA | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8 | Analog Devices Inc | M38510/10107BPA vs M38510/10107SPA |
M38510/10107SPA | IC OP-AMP, 6000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | M38510/10107BPA vs M38510/10107SPA |
M38510/10107SPA | IC OP-AMP, 6000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | M38510/10107BPA vs M38510/10107SPA |
JM38510/10107BPA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | M38510/10107BPA vs JM38510/10107BPA |