M38510/11106BIA
vs
DG188BA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
INTERSIL CORP
|
Part Package Code |
BCY
|
|
Package Description |
,
|
, CAN10,.23
|
Pin Count |
10
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
O-MBCY-W10
|
O-MBCY-W10
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
On-state Resistance-Max (Ron) |
150 Ω
|
100 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class B
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
130 ns
|
150 ns
|
Switch-on Time-Max |
250 ns
|
300 ns
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Off-state Isolation-Nom |
|
50 dB
|
Package Equivalence Code |
|
CAN10,.23
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
JFET
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare M38510/11106BIA with alternatives
Compare DG188BA with alternatives