M38510/11202BPX vs EL2252CN feature comparison

M38510/11202BPX Precision Monolithics Inc

Buy Now

EL2252CN Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC RENESAS ELECTRONICS CORP
Package Description DIP, DIP-14
Reach Compliance Code unknown unknown
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 21 µA
Input Offset Voltage-Max 7000 µV 13000 µV
JESD-30 Code R-CDIP-T8 R-PDIP-T14
Number of Functions 2 2
Number of Terminals 8 14
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage Limit-Max 36 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Bias Current-Max (IIB) @25C 16 µA
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Response Time-Nom 9 ns

Compare M38510/11202BPX with alternatives