M38510/14802BXA vs TL431AQDBZTG4 feature comparison

M38510/14802BXA Micross Components

Buy Now

TL431AQDBZTG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSS COMPONENTS TEXAS INSTRUMENTS INC
Package Description , CAN3/4,.1 TSSOP, TO-236
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W3 R-PDSO-G3
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 2.51 V 2.52 V
Output Voltage-Min 2.49 V 2.47 V
Output Voltage-Nom 2.5 V 2.495 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BCY TSOP
Package Equivalence Code CAN3/4,.1 TO-236
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 36 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD SILVER
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.8% 1%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Length 2.92 mm
Moisture Sensitivity Level 1
Output Current-Max 0.1 A
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.12 mm
Temp Coef of Voltage-Max 92 ppm/°C
Terminal Pitch 0.95 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 1.3 mm

Compare M38510/14802BXA with alternatives

Compare TL431AQDBZTG4 with alternatives