Part Details for M38510/14802BXA by Micross Components
Overview of M38510/14802BXA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/14802BXA
M38510/14802BXA CAD Models
M38510/14802BXA Part Data Attributes:
|
M38510/14802BXA
Micross Components
Buy Now
|
Compare Parts:
M38510/14802BXA
Micross Components
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3, METAL CAN, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | , CAN3/4,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 36 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.8% |
Alternate Parts for M38510/14802BXA
This table gives cross-reference parts and alternative options found for M38510/14802BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/14802BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/14802SXX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3 | Analog Devices Inc | M38510/14802BXA vs M38510/14802SXX |
5962-8961001XC | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, CAN-3 | Micross Components | M38510/14802BXA vs 5962-8961001XC |
LT1009MH883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | M38510/14802BXA vs LT1009MH883 |
M38510/14802SXX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN, 3 PIN | Harris Semiconductor | M38510/14802BXA vs M38510/14802SXX |
LT1009MH | LT1009 Series - 2.5V Reference; Package: METAL CANS; Pins: 3; Temperature Range: -55°C to 125°C | Linear Technology | M38510/14802BXA vs LT1009MH |
LT1009CH#TR | IC TWO TERM VOLTAGE REFERENCE, MBCY3, LEAD FREE, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | M38510/14802BXA vs LT1009CH#TR |
M38510/14802BXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference | Linear Technology | M38510/14802BXA vs M38510/14802BXA |
LT1009CH | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | M38510/14802BXA vs LT1009CH |
LT1009MH#TRPBF | IC TWO TERM VOLTAGE REFERENCE, MBCY3, LEAD FREE, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | M38510/14802BXA vs LT1009MH#TRPBF |
M38510/14802BXX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN, 3 PIN | Micross Components | M38510/14802BXA vs M38510/14802BXX |