M38510/30703B2A
vs
5962-9558201QFA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
QCCN,
|
DFP, FL16,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
TTL/H/L
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
S-CQCC-N20
|
R-CDFP-F16
|
Logic IC Type |
DECIMAL DECODER/DRIVER
|
2-LINE TO 4-LINE DECODER
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
DFP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Propagation Delay (tpd) |
53 ns
|
32 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class B
|
MIL-PRF-38535 Class Q
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DFP
|
Pin Count |
|
16
|
Additional Feature |
|
USABLE AS 1 TO 8 DEMULTIPLEXER
|
Max I(ol) |
|
0.016 A
|
Package Equivalence Code |
|
FL16,.3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
|
35 mA
|
Prop. Delay@Nom-Sup |
|
30 ns
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare M38510/30703B2A with alternatives
Compare 5962-9558201QFA with alternatives